Behringer UM300 technical specifications.
| Package/Case | Metal |
| Height | 2.5inch |
| Length | 6.25inch |
| Weight | 0.95lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Behringer UM300 to view detailed technical specifications.
No datasheet is available for this part.