Behringer UMX250 technical specifications.
| Height | 5inch |
| Length | 21.5inch |
| Weight | 7.9lb |
| Width | 11.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Behringer UMX250 to view detailed technical specifications.
No datasheet is available for this part.