Behringer VAMP3 technical specifications.
| Depth | 180mm |
| Height | 78mm |
| Length | 14inch |
| Weight | 2.75lb |
| Width | 260mm |
| RoHS | Compliant |
Download the complete datasheet for Behringer VAMP3 to view detailed technical specifications.
No datasheet is available for this part.