Behringer VT30FX technical specifications.
| Height | 13.25inch |
| Length | 22.5inch |
| Weight | 32lb |
| Width | 20.25inch |
| RoHS | Compliant |
Download the complete datasheet for Behringer VT30FX to view detailed technical specifications.
No datasheet is available for this part.