BEL (MAP80-4000)C technical specifications.
| Depth | 106.7mm |
| Efficiency | 80% |
| Lead Free | Contains Lead |
| Length | 182.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Output Power | 80W |
| RoHS | Not Compliant |
Download the complete datasheet for BEL (MAP80-4000)C to view detailed technical specifications.
No datasheet is available for this part.