Male pin contact for connector assembly, featuring a copper alloy construction with gold plating. Designed for crimp termination, this component supports wire gauges from 20AWG to 24AWG. Supplied in bulk packaging with 500 units per package, it is RoHS compliant.
BEL 030-1952-000 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D*U |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 030-1952-000 to view detailed technical specifications.
No datasheet is available for this part.