BEL 0676-7000-08 technical specifications.
| Package/Case | Axial |
| Current Rating | 7A |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 1.31W |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for BEL 0676-7000-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.