BEL 0678-2000-02 technical specifications.
| Approvals | CE, cULus, cURus |
| Package/Case | SMD/SMT |
| Current Rating | 2A |
| DC Cold Resistance | 63mR |
| Height | 0.12inch |
| Lead Free | Lead Free |
| Length | 0.38inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SMP |
| Voltage Rating (AC) | 600V |
| Width | 0.12inch |
| RoHS | Compliant |
Download the complete datasheet for BEL 0678-2000-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.