
The BEL 0679700005 diode features a current rating of 7A and a voltage rating of 125V AC. It is designed for surface mount applications with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The diode has a power dissipation of 810mW and is packaged in a CSMD package, available on tape and reel.
BEL 0679700005 technical specifications.
| Package/Case | CSMD |
| Current Rating | 7A |
| Depth | 2.54mm |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 810mW |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 86V |
| RoHS | Compliant |
Download the complete datasheet for BEL 0679700005 to view detailed technical specifications.
No datasheet is available for this part.