BEL 07QB-C0U120G technical specifications.
| Number of Outputs | 1 |
| Output Current | 8.35A |
| Output Power | 100W |
| Output Voltage | 12V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 07QB-C0U120G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.