BEL 07QB-C5T025G technical specifications.
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 125W |
| Output Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 07QB-C5T025G to view detailed technical specifications.
No datasheet is available for this part.