BEL 0810-1G1T-06 technical specifications.
| Contact Plating | Gold |
| Depth | 26.16mm |
| Length | 19.18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Number of Positions Loaded | 6 |
| Orientation | Right Angle |
| Pitch | 2.03mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 0810-1G1T-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.