BEL 0810-1X4T-03 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 0810-1X4T-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.