BEL 0810-1XX1-03 technical specifications.
| Contact Plating | Gold |
| Depth | 26.16mm |
| Gender | Female |
| Length | 16.31mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 6 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 0810-1XX1-03 to view detailed technical specifications.
No datasheet is available for this part.