BEL 0811-1XX1-27 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 2.03mm |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL 0811-1XX1-27 to view detailed technical specifications.
No datasheet is available for this part.