
Shielded, right-angle, female RJ45 connector featuring 8 positions and 12 cores per jack. This through-hole mounted component utilizes a copper alloy contact material with gold plating, offering a 2.03mm pitch. Designed for a single port, it operates within a temperature range of 0°C to 70°C and is RoHS compliant.
BEL 0813-1X1T-23-F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 30.48mm |
| Direction | Down |
| Gender | Female |
| Length | 19.15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 12 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.03mm |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 0813-1X1T-23-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.