BEL 0813-1X1T-43-F technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Pitch | 2.03mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 0813-1X1T-43-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.