
Right-angle, shielded modular connector with 8 contacts and 1 port, designed for telecom and datacom applications. Features copper alloy contacts with gold plating, a through-hole mount, and solder termination. This component offers a 2.03mm pitch and a depth of 30.48mm, with 6 cores per jack. RoHS compliant and packaged in a tray.
BEL 0813-1X1T-57-F technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 30.48mm |
| Direction | Down |
| Length | 16.79mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 6 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.03mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| Width | 16.79mm |
| RoHS | Compliant |
Download the complete datasheet for BEL 0813-1X1T-57-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.