
Shielded, right-angle magnetic jack connector with one port, supporting 1000 Base-T speeds. Features 12 loaded positions and 12 cores per jack, with copper alloy and copper contacts plated in gold. This through-hole mount component has a 2.03mm pitch, 19.11mm length, and 30.48mm depth, designed for upward orientation. RoHS compliant and suitable for tray packaging.
BEL 0816-1X1T-23-F technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 30.48mm |
| Description | ANGLED |
| Direction | Up |
| Length | 19.11mm |
| Mount | Through Hole |
| Number of Cores per Jack | 12 |
| Number of Ports | 1 |
| Number of Positions Loaded | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.03mm |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 0816-1X1T-23-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.