BEL 0817-1AX1-11-F technical specifications.
| Package/Case | Module |
| Color | Green, Yellow |
| Contact Plating | Gold |
| Direction | Up |
| Mount | Through Hole |
| Number of Cores per Jack | 5 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Package Quantity | 60 |
| Packaging | Tray |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 0817-1AX1-11-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.