BEL 0826-1X1T-23 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Pitch | 2.03mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 0826-1X1T-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.