Shielded, right-angle modular connector featuring 8 contacts and a solder terminal. This through-hole mount component offers a 2.03mm pitch and a metal package. It supports 12 cores per jack, with copper alloy contacts plated in gold for enhanced conductivity. Operating within a 0°C to 70°C temperature range, this RoHS compliant jack is designed for telecom and datacom applications.
BEL 0826-1X1T-23-F technical specifications.
| Package/Case | Metal |
| Color | Green, Orange, Yellow, Silver |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Depth | 32.77mm |
| Description | ANGLED |
| Direction | Up |
| Length | 19.11mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 12 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.03mm |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 0826-1X1T-23-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.