BEL 0826-1X1T-80-F technical specifications.
| Package/Case | Module |
| Color | Green, Orange, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 33.02mm |
| Direction | Up |
| Length | 19.15mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Cores per Jack | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.03mm |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| Width | 16.79mm |
| RoHS | Compliant |
Download the complete datasheet for BEL 0826-1X1T-80-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.