
Shielded, right-angle, single-port magnetic jack connector with 8 contacts and 4 cores per jack. Features gold-plated copper alloy and copper contacts, through-hole mounting, and solder termination. Operating temperature range from -40°C to 85°C. Available in green, orange, and yellow.
BEL 0826-1X1T-GJ-F technical specifications.
| Color | Green, Orange, Yellow |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 32.77mm |
| Direction | Up |
| Gender | Female |
| Length | 16.31mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| Width | 16.31mm |
| RoHS | Compliant |
Download the complete datasheet for BEL 0826-1X1T-GJ-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.