
Shielded, right-angle, through-hole mounted magnetic jack with one port and eight contacts. Features gold-plated copper alloy contacts and eight cores per jack. Operates within a temperature range of 0°C to 70°C, with a green, orange, and yellow color indicator. Designed for solder termination.
BEL 0826-1X1T-M1-F technical specifications.
| Color | Green, Orange, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Up |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 8 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 0826-1X1T-M1-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.