Shielded, right-angle RJ45 connector featuring 16 loaded positions and 2 ports. This modular Ethernet connector offers 32 terminals with a 2.03mm pitch and copper alloy contacts plated with gold. Designed for through-hole mounting, it operates within a temperature range of 0°C to 70°C and is supplied in a tray.
BEL 0826-1X2T-23-F technical specifications.
| Color | Green, Orange, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 33.02mm |
| Direction | Up |
| Length | 32.13mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Cores per Jack | 12 |
| Number of Ports | 2 |
| Number of Positions Loaded | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.03mm |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 0826-1X2T-23-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.