
Shielded, right-angle modular connector featuring 32 contacts and 4 ports, each with 12 cores. Constructed with a copper alloy contact material and gold plating, this female component offers through-hole mounting and solder termination. Operating within a 0°C to 70°C temperature range, it is available in green, orange, and yellow.
BEL 0826-1X4T-23-F technical specifications.
| Color | Green, Orange, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Up |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Cores per Jack | 12 |
| Number of Ports | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.03mm |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 0826-1X4T-23-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.