BEL 08261X1T43-F technical specifications.
| Termination Type | SOLDER |
| Insulator Material | PA THERMOPLASTIC |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for BEL 08261X1T43-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.