BEL 0833-2X4R-55-F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 30.73mm |
| Direction | Up and Down |
| Gender | Female |
| Length | 59.18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Cores per Jack | 4 |
| Number of Ports | 8 |
| Number of Positions Loaded | 56 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 0833-2X4R-55-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.