BEL 0843-2C1T-33-F technical specifications.
| Color | Green, Yellow |
| Contact Plating | Gold |
| Direction | Up and Down |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Cores per Jack | 12 |
| Number of Ports | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 0843-2C1T-33-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.