BEL 0845-2D1T-E4 technical specifications.
| Package/Case | 0845 |
| Color | Green, Yellow |
| Contact Plating | Gold |
| Direction | Up and Down |
| Mount | Through Hole |
| Number of Cores per Jack | 12 |
| Number of Ports | 2 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 0845-2D1T-E4 to view detailed technical specifications.
No datasheet is available for this part.