Shielded, right-angle, through-hole modular connector featuring 14 contacts and 2 ports. This female connector offers 4 cores per jack, 2 rows, and a 2.01mm pitch, with gold-plated contacts for optimal conductivity. Designed for telecom and datacom applications, it boasts a solder termination and is ROHS compliant.
BEL 0845-2D1T-H5 technical specifications.
| Color | Green, Yellow |
| Contact Plating | Gold |
| Depth | 33.91mm |
| Direction | Up and Down |
| Gender | Female |
| Length | 20.05mm |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Cores per Jack | 4 |
| Number of Ports | 2 |
| Number of Positions Loaded | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.01mm |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 0845-2D1T-H5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
