The BEL 0845-2D1T-S4 is a 4-core RJ11 modular Ethernet connector with a shielded design. It is available in a 40-piece tray packaging and features a through-hole mount. The connector operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The MagJack series from BEL offers a reliable solution for various Ethernet applications.
BEL 0845-2D1T-S4 technical specifications.
| Package/Case | Module |
| Color | Green, Yellow |
| Contact Plating | Gold |
| Direction | Up and Down |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Cores per Jack | 4 |
| Number of Ports | 2 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 0845-2D1T-S4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.