BEL 0845-2G1T-H6 technical specifications.
| Package/Case | Module |
| Color | Green |
| Contact Plating | Gold |
| Direction | Up and Down |
| Mount | Through Hole |
| Number of Cores per Jack | 4 |
| Number of Ports | 2 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 0845-2G1T-H6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.