
Shielded, right-angle modular connector featuring 16 contacts and 2 ports. This female, through-hole mounted component utilizes gold-plated copper contacts and a solder termination. Designed for telecom and datacom applications, it offers a 2.01mm pitch and a 12-core jack configuration. RoHS compliant with a green and yellow color scheme.
BEL 0845-2R1T-E4 technical specifications.
| Package/Case | 0845 |
| Color | Green, Yellow |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 33.91mm |
| Direction | Up and Down |
| Gender | Female |
| Length | 27.43mm |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Cores per Jack | 12 |
| Number of Ports | 2 |
| Number of Positions Loaded | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.01mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| Width | 17.25mm |
| RoHS | Compliant |
Download the complete datasheet for BEL 0845-2R1T-E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
