BEL 0854-2X4R-GK-F technical specifications.
| Package/Case | 0854 |
| Contact Plating | Gold |
| Direction | Up and Down |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Cores per Jack | 9 |
| Number of Ports | 8 |
| Number of Rows | 2 |
| Package Quantity | 7 |
| Packaging | Tray |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 0854-2X4R-GK-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.