BEL 0863-2X6R-54-F technical specifications.
| Color | Green, Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 30.99mm |
| Direction | Up and Down |
| Gender | Female |
| Length | 87.12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Cores per Jack | 8 |
| Number of Ports | 12 |
| Number of Positions Loaded | 120 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 0863-2X6R-54-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.