
Shielded, right-angle modular connector featuring 16 loaded positions across 2 rows, with 8 cores per jack. This female connector utilizes copper alloy contacts with gold plating for reliable termination via solder. Designed for telecom and datacom applications, it operates within a temperature range of 0°C to 70°C and is presented in green and yellow colors.
BEL 0879-2C1R-54 technical specifications.
| Color | Green, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 28.7mm |
| Direction | Up and Down |
| Gender | Female |
| Length | 17.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Cores per Jack | 8 |
| Number of Ports | 2 |
| Number of Positions Loaded | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 0879-2C1R-54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.