Shielded, right-angle modular connector featuring 4 ports and 32 loaded positions across 2 rows. This female connector utilizes copper alloy contacts with gold plating for reliable data transmission. Designed for through-hole and panel mounting, it offers solder termination and operates within a 0°C to 70°C temperature range. Each jack supports 8 cores, with available colors including green and yellow.
BEL 0879-2C2R-54 technical specifications.
| Color | Green, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 28.14mm |
| Direction | Up and Down |
| Gender | Female |
| Length | 31.14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 32 |
| Number of Cores per Jack | 8 |
| Number of Ports | 4 |
| Number of Positions Loaded | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 0879-2C2R-54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.