
Shielded, right-angle USB connector featuring a single port and eight loaded positions. This through-hole mount component utilizes a copper alloy contact material with gold plating for enhanced conductivity. Designed for 100 Base-T applications, it operates within a temperature range of 0°C to 70°C and offers a pitch of 2.03mm. The connector has a depth of 25.53mm and a length of 19.11mm, with a female gender and upward direction.
BEL 08B0-1D1T-06-F technical specifications.
| Color | Green, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 25.53mm |
| Direction | Up |
| Gender | Female |
| Length | 19.11mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.03mm |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 08B0-1D1T-06-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
