Shielded, right-angle RJ45 connector featuring 1 port and 10 terminals. This modular Ethernet connector offers 6 loaded positions with 4 cores per jack, utilizing a 2.03mm pitch. Constructed with copper alloy and copper contacts, plated with gold, it supports through-hole mounting and solder termination. Operating within a temperature range of 0°C to 70°C, this green connector is supplied in a tray.
BEL 08B0-1G1T-06-F technical specifications.
| Color | Green |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 26.93mm |
| Direction | Up |
| Length | 19.18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.03mm |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 08B0-1G1T-06-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
