
Shielded, right-angle USB-A connector featuring a metal package and through-hole mounting. This single-port component offers 8 contacts with gold-plated copper alloy contacts, designed for 100 Base-T applications. Operating within a 0°C to 70°C temperature range, it has a 2.03mm pitch and a depth of 25.53mm.
BEL 08B0-1X1T-06-F technical specifications.
| Package/Case | Metal |
| Color | Green, Orange, Yellow, Silver |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Depth | 25.53mm |
| Direction | Up |
| Gender | Female |
| Length | 19.18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.03mm |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 08B0-1X1T-06-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
