
4-port, right-angle, shielded RJ45 connector with 32 positions and 32 loaded contacts. Features copper alloy contacts with gold plating, a 2.03mm pitch, and a solder termination. Designed for through-hole mounting with a depth of 26.09mm and length of 58.22mm. Operates within a temperature range of -40°C to 85°C. Available in green, orange, and yellow.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 08B0-1X4T-36-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Orange, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26.09mm |
| Direction | Up |
| Gender | Female |
| Length | 58.22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Cores per Jack | 4 |
| Number of Ports | 4 |
| Number of Positions Loaded | 32 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.03mm |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 08B0-1X4T-36-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.