
Shielded, right-angle USB-C connector featuring a metal package and through-hole mounting. This single-port connector offers a 19.1mm length and 26.09mm depth, with copper alloy contacts plated in gold for optimal conductivity. Operating within a 0°C to 70°C temperature range, it provides a robust solution for high-speed data transfer.
BEL 08C2-1X1T-03 technical specifications.
| Package/Case | Metal |
| Color | Green, Orange, Yellow, Silver |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Depth | 26.09mm |
| Direction | Up |
| Length | 19.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 5 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 08C2-1X1T-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.