
Right-angle, shielded, through-hole modular connector with one port and one row, featuring four cores per jack. Constructed with a copper alloy contact material and gold plating, this component offers a wide operating temperature range from -40°C to 85°C. Termination is achieved via solder, and the connector is RoHS compliant. Available in green, orange, and yellow, with a depth of 26.09mm and length of 19.89mm.
BEL 08C2-1X1T-36 technical specifications.
| Color | Green, Orange, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26.09mm |
| Direction | Up |
| Length | 19.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 08C2-1X1T-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
