BEL 0RCY-85T033 technical specifications.
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 85W |
| Output Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL 0RCY-85T033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.