BEL 0RCY-85TV20 technical specifications.
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 36W |
| Output Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL 0RCY-85TV20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.