BEL 0RLC-25T12L technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 0RLC-25T12L to view detailed technical specifications.
No datasheet is available for this part.