BEL 0RQB-D2T12LG technical specifications.
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Power | 216W |
| Output Voltage | 12V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL 0RQB-D2T12LG to view detailed technical specifications.
No datasheet is available for this part.