
Shielded, right-angle modular connector featuring 8 positions loaded and 1 port. This female, through-hole mounted jack offers a solder terminal with gold-plated bronze contacts and a 2.54mm pitch. Designed for telecom and datacom applications, it operates within a 0°C to 70°C temperature range and has a module package.
BEL 1-6605834-1 technical specifications.
| Package/Case | Module |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Direction | Up |
| Gender | Female |
| Length | 18.41mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 6 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| Width | 21.59mm |
| RoHS | Compliant |
Download the complete datasheet for BEL 1-6605834-1 to view detailed technical specifications.
No datasheet is available for this part.